
14-position, 1-row, right-angle pluggable terminal block with a 3.5mm pitch. Features tin-plated bronze contacts, a green housing, and a UL94 V-0 flammability rating. Rated for 11A current and 300V AC voltage, this shrouded connector utilizes solder termination and is RoHS compliant.
TE Connectivity 1-284539-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284539-4 to view detailed technical specifications.
No datasheet is available for this part.