
11-position, single-level terminal block with a 3.81mm pitch. Features a green, shrouded housing constructed from UL94 V-0 rated material for enhanced safety. Bronze contacts with tin plating ensure reliable conductivity, supporting a maximum current rating of 11A and a voltage rating of 300V. Designed for through-hole mounting with solder termination, operating within a temperature range of -40°C to 110°C. Compliant with ELV and RoHS standards.
TE Connectivity 1-284541-1 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 11A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284541-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
