TE Connectivity 1-284686-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 325 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284686-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.