TE Connectivity 1-292134-4 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.165inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | Common Termination, CT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-292134-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.