
18-position female wire-to-wire connector housing, black, with a 0.079-inch pitch and 2 rows. Features 6 power positions and 12 signal positions, accommodating 16AWG wire with a 0.094-inch insulation diameter. Offers a 15A contact current rating with gold-plated copper alloy contacts and a maximum operating temperature of 105°C. This panel-mount housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-292186-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19mm |
| Housing Color | Black |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 67mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Columns | 9 |
| Number of Positions | 18 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 29.95mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-292186-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.