Eight-position, single-row wire-to-wire plug assembly featuring a black housing and male gender. This connector system offers a 15A contact current rating with gold-plated copper alloy contacts and supports a 250V voltage rating. Designed for panel mounting, it accommodates wire/cable up to 16AWG with an insulation diameter of 0.094 inches. Operating temperature range is -30°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 1-292187-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.591inch |
| Housing Color | Black |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 47.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Columns | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 5 |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 1.56inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-292187-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.