TE Connectivity 1-292240-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Retention | No (Without) |
| Mount | Panel |
| Number of Positions | 16 |
| Number of Positions Loaded | 12 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Loose Piece |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Row Spacing | 7mm |
| Series | Mini CT |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-292240-2 to view detailed technical specifications.
No datasheet is available for this part.