
This 18-position female rectangular connector is designed for panel mounting and features a grey housing. It is compliant with ELV standards and has a voltage rating of 250V. The connector is made from brass with a gold plating and is packaged in a tray with 400 units per package. It is also RoHS compliant and meets the UL94 V-0 flammability rating.
TE Connectivity 1-292246-4 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Positions | 18 |
| Number of Power Positions | 4 |
| Package Quantity | 400 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-292246-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.