TE Connectivity 1-292254-7 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 125VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-292254-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.