
Right-angle, shielded USB connector for cable-to-board applications. Features 4 positions and 4 contacts with copper alloy, gold-plated terminals rated for 1A. Designed for signal circuit applications with a 2.5mm pitch and through-hole mounting. Operates across a wide temperature range of -67°C to 185°C, with a mating cycle rating of 1500. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-292303-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.63mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Thickness | 0.056inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-292303-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
