
Shielded, right-angle USB A receptacle assembly for cable-to-board applications. Features a 4-position, 4-contact configuration with gold-plated contacts rated for 1A RMS. Designed for surface mount termination with a 2.5mm pitch and a maximum operating temperature of 185°C. Compliant with ELV and RoHS standards, offering 1500 mating cycles and a UL94 V-0 flammability rating.
TE Connectivity 1-292303-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | AMP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-292303-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.