TE Connectivity 1-292499-4 technical specifications.
| Connector System | Cable-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-292499-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.