TE Connectivity 1-293300-1 technical specifications.
| Color | Yellow |
| Depth | 43.8mm |
| ELV | Compliant |
| Housing Color | Yellow |
| Length | 20mm |
| Material | Nylon, Polyamide |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-293300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.