TE Connectivity 1-293300-2 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Yellow |
| Material | Nylon, Polyamide |
| Number of Positions | 2 |
| Series | NECTOR S |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-293300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.