TE Connectivity 1-293475-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 16A |
| Environmental Protection | No (Without) |
| Length | 18.6mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Nector M |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-293475-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.