TE Connectivity 1-293491-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 0.36inch |
| Housing Color | Natural |
| Length | 15mm |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1040 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Mark I |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-293491-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.