
TE Connectivity 1-293611-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Environmental Protection | No (Without) |
| Housing Color | Black |
| Insulation Material | Polyamide |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Preloaded | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Nector M |
| Shielding | Unshielded |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-293611-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.