TE Connectivity 1-293660-1 technical specifications.
| Color | Black |
| Environmental Protection | No (Without) |
| Material | Nylon, Glass, Polyamide |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Package Quantity | 250 |
| Preloaded | No |
| Sealable | No (Without) |
| Series | Nector M |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-293660-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.