This non-insulated ring tongue terminal is constructed from copper with tin plating for enhanced conductivity and corrosion resistance. Designed for wire gauges ranging from 16 to 22 AWG, it features a stud diameter of 3.68mm, compatible with M3.5 studs. The terminal has a length of 15.77mm, a width of 7.92mm, and a depth of 7.92mm. Packaged in tape and reel for efficient application, this component is RoHS compliant.
TE Connectivity 1-30691-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.621inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Width | 7.92mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-30691-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.