20-position, 2-row right-angle automotive connector with tin-plated brass tab contacts. Features a PBT insulation material and a blue housing and insulation color. Designed for through-hole mounting with solder termination and a maximum operating temperature of 105°C. Includes mating connector lock and panel mount retention.
TE Connectivity 1-316875-5 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Series | Multi-Lock |
| Tab Width | 1.02mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-316875-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.