Circular ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This non-insulated, straight orientation terminal offers a 26.19mm stud diameter and 48.16mm length. Designed for free-hanging mounting, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 1-320765-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.893inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 26.19mm |
| Termination | Circular |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-320765-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.