
Female insulated receptacle for 22-10 AWG wire, featuring a 0.25-inch tab size with 6.35mm width and 0.81mm thickness. Constructed with a brass body and contact material, both tin-plated for enhanced conductivity. The vinyl insulation is natural and red colored, with a maximum operating temperature of 105°C. This component is RoHS compliant and lead-free, designed for bulk packaging.
TE Connectivity 1-321235-0 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural, Red |
| Contact Material | Brass |
| Depth | 10.38mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 66.67mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Size | 0.25inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-321235-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.