TE Connectivity 1-321235-3 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Material | Brass |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-321235-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.