Ring tongue terminal for 22-26 AWG wire, featuring a tin-plated copper contact and nylon insulation. This insulated terminal supports wires up to 2.08mm in diameter and operates within a temperature range of -40°C to 105°C. It offers a 300V AC voltage rating and a stud size of M2, with a tongue thickness of 0.5mm. Packaging is tape and reel, with 5000 units per package.
TE Connectivity 1-321620-0 technical specifications.
| Color | Yellow, Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 15.67mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Circular |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-321620-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.