
Ring tongue terminal for 12-14 AWG wire, featuring a copper body with tin plating. This non-insulated, free-hanging terminal has a 17.4mm length and a 7.92mm depth, with a 4.82mm stud diameter. Designed for crimp termination, it offers a 0.038-inch thickness and is RoHS compliant. Packaged in tape and reel for 2500 units.
TE Connectivity 1-321828-0 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Thickness | 0.038inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-321828-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
