Circular ring tongue terminal for 16-22 AWG wire, featuring a 5.2mm stud diameter (M4) and 20.22mm length. This uninsulated terminal offers a 7.92mm tongue width and 0.79mm tongue thickness, with a 0.14-inch insulation diameter and a 0.031-inch thickness. Designed for loose piece packaging, it is RoHS and ELV compliant, with insulated wire support and high-temperature capabilities.
TE Connectivity 1-321897-5 technical specifications.
| Color | Green |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Length | 20.22mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 5.2mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-321897-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.