Ring tongue terminal for 18-22 AWG wire, featuring a 5mm stud diameter and 20.22mm length. Nickel contact material and plating ensure reliable conductivity. Designed for free-hanging mounting, this female terminal offers insulated wire support and a 0.14-inch insulation diameter. It is RoHS and ELV compliant, with a 0.79mm tongue thickness.
TE Connectivity 1-321898-1 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Length | 20.22mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-321898-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.