TE Connectivity 1-322325-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 22.58mm |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-322325-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.