
Ring tongue terminal for 14-16 AWG wire, featuring a nickel contact material and unplated finish. This free-hanging, straight orientation terminal has a 20.6mm length and 4.32mm wire/cable diameter, with insulated wire support. Designed for high-temperature applications, it is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 1-322337-2 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-322337-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
