Ring tongue terminal for 14-16 AWG aluminum wire, featuring a green, unplated construction with a 20.6mm length and 16.18mm depth. Designed for high-temperature applications, this non-insulated terminal offers insulated wire support and a stud diameter of 4.34mm, compatible with M4 studs. It is RoHS compliant and mounts free-hanging.
TE Connectivity 1-322338-1 technical specifications.
| Color | Green |
| Contact Plating | Unplated |
| Depth | 16.18mm |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-322338-1 to view detailed technical specifications.
No datasheet is available for this part.