TE Connectivity 1-322347-0 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Features | High Temperature |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STRATO-THERM |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-322347-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.