Ring tongue terminal for 20-24AWG wire, featuring a copper contact material with tin plating. This insulated terminal offers a 300V AC voltage rating and a 2.54mm insulation diameter with nylon insulation. Designed for free-hanging, straight mounting, it has a 20.85mm length and a 4.34mm stud diameter (M4 stud size). Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 1-323989-0 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.85mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.023inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-323989-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.