Crimp-style spade tongue terminal for 10-12 AWG copper wire, featuring a yellow vinyl insulation with a 6.35mm insulation diameter. Contact material is copper with tin plating, offering a 600V AC voltage rating. Terminal length is 25.83mm with a 4.34mm stud diameter (M4 stud size) and 1.02mm tongue thickness. Packaged on tape and reel for efficient application.
TE Connectivity 1-324172-0 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.017inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-324172-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.