Flanged spade tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulation and tin-plated copper contact. This insulated terminal offers a 300V AC voltage rating and a 0.23-inch insulation diameter. Designed for crimp termination, it has a 1.056-inch length, 0.042-inch tongue thickness, and M3.5 stud size. Supplied on tape and reel for efficient processing.
TE Connectivity 1-324577-0 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.056inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-324577-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.