Insulated spade terminal for 10-12 AWG wire, featuring a yellow nylon insulation and a copper body with tin plating. This free-hanging terminal offers a crimp termination and supports insulated wire with a maximum insulation diameter of 0.25 inches. Key dimensions include a 26.82mm length, 7.51mm depth, and a 3.68mm stud diameter suitable for M3.5 studs. The component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 1-325150-0 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.51mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Length | 26.82mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-325150-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.