TE Connectivity 1-326211-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 102.11mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Standard |
| Tongue Thickness | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-326211-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.