
Heavy-duty, insulated ring tongue terminal designed for 14-16 AWG copper wire. Features tin-plated copper contacts and a nylon insulation for robust electrical connections. Rated for 300V AC, this free-hanging terminal offers insulated wire support and a stud diameter of 0.265 inches (M6). Packaged on tape and reel for efficient assembly.
TE Connectivity 1-327743-1 technical specifications.
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.296mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 1.27mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-327743-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.