TE Connectivity 1-328690-2 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Jam Nut |
| Package Quantity | 1000 |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-328690-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.