TE Connectivity 1-328691-2 technical specifications.
| Inside Diameter | 0.224inch |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 10000 |
| Plating | Gold |
| RoHS Compliant | Yes |
| Thickness | 0.018inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-328691-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.