Splice terminal for 16-22AWG wire, featuring a steel construction with tin plating for reliable conductivity. This insulated connector has a clear PVC insulation with an overall insulation diameter of 6.73mm and an inside diameter of 0.108 inches. Designed for straight orientation and crimp termination, it operates at up to 600V and measures 20.96mm in length. Packaged on tape and reel for efficient assembly, this component is RoHS and ELV compliant.
TE Connectivity 1-330021-0 technical specifications.
| Color | Clear |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.108inch |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.73mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 20.955mm |
| Material | Steel |
| Number of Wire Entries | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-330021-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.