
TE Connectivity 1-330022-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Length | 22.1mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarized | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-330022-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.