
TE Connectivity 1-330723-0 technical specifications.
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 19.84mm |
| Max Frequency | 1GHz |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-330723-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.