
Heavy-duty, non-insulated ring tongue terminal for 4AWG wire. Features a tin-plated copper contact for reliable conductivity and a 1.535-inch length with an M8 stud size. Designed for free-hanging mounting with a circular termination. This component is RoHS compliant and ELV compliant.
TE Connectivity 1-331420-0 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.535inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-331420-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
