TE Connectivity 1-331677-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 940um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-331677-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.