
Straight, male RF coaxial connector with 50 Ohm impedance and a maximum operating frequency of 4GHz. Features a brass body plated in silver, with gold-plated copper center contacts. Designed for panel, bulkhead, and front-side nut mounting, this connector offers 500 mating cycles and a voltage rating of 500V. Its dielectric is made of fluoropolymer, and it operates within a temperature range of -55°C to 85°C.
TE Connectivity 1-331693-2 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.32mm |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 35.71mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Plating | Silver |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-331693-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.