TE Connectivity 1-331880-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | Yes |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.928inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 9.53mm |
| Termination | Circular |
| Thickness | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-331880-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.