
TE Connectivity 1-332006-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.012inch |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Termi-Foil |
| Termination | Clip |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-332006-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.