
TE Connectivity 1-332057-0 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 5.96mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Wire/Cable Diameter | 2.11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-332057-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.