TE Connectivity 1-332095-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 640um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 126°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-332095-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.