Insulated ring tongue terminal featuring gold-plated copper contacts for enhanced conductivity. Designed for 24-26 AWG wire gauges with a maximum insulation diameter of 2.08mm, this terminal utilizes a Teflon insulation material. It offers insulated wire support and a free-hanging mount with a 5mm stud diameter. The terminal is crimp-terminated and sold in a loose piece package quantity of 1000.
TE Connectivity 1-332430-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Teflon |
| Length | 0.74inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.018inch |
| Tongue Thickness | 0.46mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-332430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.